Más Compradas
SamtecQTH-090-04-L-D-ACabezales del conector y receptáculos PCB
Conn Micro High Speed Terminal Strip HDR 180 POS 0.5mm Solder ST Top Entry SMD Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Micro High Speed Terminal Strip | |
| HDR | |
| 180 | |
| 2 | |
| Solder | |
| 0.5 | |
| Straight | |
| 3.94 | |
| 25 | |
| (2/25)/Contact | |
| 247VDC|175VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tray | |
| 60.01 | |
| 7.11 | |
| 15.24 | |
| Surface Mount |
Reduce safety concerns with this micro high speed terminal strip QTH-090-04-L-D-A header connector from Samtec which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 180 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 0.5 mm. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 125 VAC. It has a header type gender. This device has a maximum current rating of (2/25) A/contact. The component will be shipped in tray format. This product is 60 mm long, 15.24 mm tall and 7.11 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. QTH-090-04-L-D-A is housed in liquid crystal polymer.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

