SamtecQTH-060-03-C-D-ACabezales del conector y receptáculos PCB
Conn Micro High Speed Terminal Strip HDR 120 POS 0.5mm Solder ST Top Entry SMD Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Micro High Speed Terminal Strip | |
| HDR | |
| 120 | |
| 2 | |
| Solder | |
| 0.5 | |
| Straight | |
| 3.94 | |
| 25 | |
| (2/25)/Contact | |
| 247VDC|175VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tray | |
| 40.01 | |
| 7.11 | |
| 10.26 | |
| Surface Mount |
Use this micro high speed terminal strip QTH-060-03-C-D-A header connector from Samtec where IDC ribbon cables are used. This HDR connector's 120 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 0.5 mm. This is a 2-row connector. It has a maximum voltage rating of 125 VAC. It has a header type gender. This device has a maximum current rating of (2/25) A/contact. QTH-060-03-C-D-A is housed in liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 40 mm long, 10.27 mm tall and 7.11 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

