Un 10-25% de rebaja
SamtecQTE-060-04-L-D-ACabezales del conector y receptáculos PCB
Conn High Speed Micro Plane HDR 120 POS 0.8mm Solder ST Top Entry SMD Q Strip® Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| High Speed Micro Plane | |
| HDR | |
| 120 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| 28 | |
| (2/23)/Contact | |
| 318VDC|225VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tray | |
| 60 | |
| 7.11 | |
| 15.25 | |
| Q Strip® | |
| Contact Plating Thickness | (0.25/1.27)um |
| Surface Mount |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this high speed micro plane QTE-060-04-L-D-A header connector from Samtec on your PCB today! This HDR connector's 120 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 225 VAC. It has a header type gender. Its pitch is 0.8 mm. This device has a maximum current rating of (2/23) A/contact. This component will be shipped in tray format. This connector has an operating temperature of -55 to 125 °C. This product is 60 mm long, 15.25 mm tall and 7.11 mm deep. It uses the solder termination method. QTE-060-04-L-D-A is housed in black liquid crystal polymer.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

