Un 10-25% de rebaja
SamtecQTE-060-03-L-D-ACabezales del conector y receptáculos PCB
Conn High Speed Micro Plane HDR 120 POS 0.8mm Solder ST Top Entry SMD Q Strip® Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| High Speed Micro Plane | |
| HDR | |
| 120 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| 28 | |
| (2/23)/Contact | |
| 318VDC|225VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tray | |
| 60 | |
| 7.11 | |
| 10.27 | |
| Q Strip® | |
| Contact Plating Thickness | (0.25/1.27)um |
| Surface Mount |
Think of Samtec's high speed micro plane QTE-060-03-L-D-A header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 120 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. This is a 2-row connector. Its pitch is 0.8 mm. It has a maximum voltage rating of 225 VAC. It has a straight body orientation. This device has a maximum current rating of (2/23) A/contact. The item will be shipped in tray orientation. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. QTE-060-03-L-D-A is housed in black liquid crystal polymer. This product is 60 mm long, 10.27 mm tall and 7.11 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

