SamtecQTE-040-02-L-D-ACabezales del conector y receptáculos PCB
Conn High Speed Micro Plane HDR 80 POS 0.8mm Solder ST Top Entry SMD Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Speed Micro Plane | |
| HDR | |
| 80 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| 28 | |
| (2/23)/Contact | |
| 318VDC|225VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tray | |
| 40 | |
| 7.11 | |
| 7.26 | |
| Surface Mount |
Thanks to Samtec's high speed micro plane QTE-040-02-L-D-A header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 80 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a header type gender. This is a 2-row connector. Its pitch is 0.8 mm. It has a maximum voltage rating of 225 VAC. This device has a maximum current rating of (2/23) A/contact. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 40 mm long, 7.26 mm tall and 7.11 mm deep. QTE-040-02-L-D-A is housed in black liquid crystal polymer.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

