SamtecQTE-020-05-L-D-A-KCabezales del conector y receptáculos PCB
Conn High Speed Micro Plane HDR 40 POS 0.8mm Solder ST Top Entry SMD Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| High Speed Micro Plane | |
| HDR | |
| 40 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| 28 | |
| (2/23)/Contact | |
| 318VDC|225VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tray | |
| 20 | |
| 7.11 | |
| 18.26 | |
| Surface Mount |
Support physical configuration options for jumper posts by mounting this high speed micro plane QTE-020-05-L-D-A-K header connector from Samtec. This HDR connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. Its pitch is 0.8 mm. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 225 VAC. This device has a maximum current rating of (2/23) A/contact. The item will be shipped in tray orientation. QTE-020-05-L-D-A-K is housed in black liquid crystal polymer. It uses the solder termination method. This product is 20 mm long, 18.26 mm tall and 7.11 mm deep. This connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

