| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | EA |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Crystal |
| Standard Frequency (MHz) | 24 |
| Frequency Tolerance (ppm) | ±10 |
| Frequency Stability (ppm) | ±10 |
| Frequency Aging (ppm/Year) | ±3 (1st) |
| Load Capacitance (pF) | 12 |
| Series Resistance (Ohm) | 50 |
| Mode of Oscillation | Fundamental |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 85 |
| Mounting | Surface Mount |
| Package Height | 0.7 |
| Package Width | 2.5 |
| Package Length | 3.2 |
| PCB changed | 4 |
| Supplier Package | CSMD |
| Pin Count | 4 |