SamtecQSH-090-01-H-D-ACabezales del conector y receptáculos PCB
Conn Micro High Speed Socket Strip SKT 180 POS 0.5mm Solder ST Top Entry SMD Q Strip® Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Micro High Speed Socket Strip | |
| SKT | |
| 180 | |
| 2 | |
| Solder | |
| 0.5 | |
| Straight | |
| 3.81 | |
| 25 | |
| (2/25)/Contact | |
| 247VDC|175VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tray | |
| 61.38 | |
| 7.49 | |
| 3.25 | |
| Q Strip® | |
| Surface Mount |
Samtec brings you their micro high speed socket strip QSH-090-01-H-D-A header connector, an important safety tool for protecting your electronic components from accidental damage. This SKT connector's 180 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. This is a 2-row connector. Its pitch is 0.5 mm. It has a straight body orientation. It has a maximum voltage rating of 125 VAC. This device has a maximum current rating of (2/25) A/contact. This connector has an operating temperature of -55 to 125 °C. QSH-090-01-H-D-A is housed in black liquid crystal polymer. It uses the solder termination method. This product is 61.27 mm long, 3.25 mm tall and 7.49 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

