| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8536.69.40.40 |
| Automotive | No |
| PPAP | No |
| Type | High Speed Terminal Strip |
| Gender | HDR |
| Number of Contacts | 52 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Right Angle |
| Polarization Type | Center Key |
| Row Spacing (mm) | 2.2 |
| Speed Rating (Gbps) | 28 |
| Maximum Current Rating (A) | (8.5/2.2)/Contact |
| Maximum Voltage Rating | 215VAC |
| Insulation Resistance (MOhm) | 100000 |
| Maximum Contact Resistance (mOhm) | 15 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Mating Cycle (Cycles) | 100 |
| Packaging | Tray |
| Product Length (mm) | 33.46 |
| Product Depth (mm) | 11.8 |
| Product Height (mm) | 5.13 |
| Tradename | Q Rate® |
| Contact Plating Thickness | (0.25/1.27)um |
| Tail Length (mm) | 1.3 |
| Mounting | Through Hole |