SamtecQRF8-026-05.0-L-D-ACabezales del conector y receptáculos PCB
Conn High Speed Socket Strip SKT 52 POS 0.8mm Solder ST SMD Q Rate® Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| High Speed Socket Strip | |
| SKT | |
| 52 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| 1.45 | |
| 28 | |
| 3.3/Contact | |
| 304VDC|215VAC | |
| 100000 | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tray | |
| 28.37 | |
| 4.6 | |
| 6.5 | |
| Q Rate® | |
| Contact Plating Thickness | (0.25/1.27)um |
| Surface Mount |
This high speed socket strip QRF8-026-05.0-L-D-A header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This SKT connector's 52 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. It has a socket type gender. It has a maximum voltage rating of 215 VAC. Its pitch is 0.8 mm. This is a 2-row connector. This device has a maximum current rating of (2.2/8.6) A/contact. QRF8-026-05.0-L-D-A is housed in black liquid crystal polymer. This product is 28.37 mm long, 6.26 mm tall and 11.76 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

