| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8541.49.80.00 |
| Automotive | No |
| PPAP | No |
| Type | Reflective |
| Number of Channels per Chip | 1 |
| Peak Wavelength (nm) | 940 |
| Maximum Rise Time (ns) | 10000(Typ) |
| Maximum Fall Time (ns) | 50000(Typ) |
| Output Device | Phototransistor |
| Maximum Forward Current (mA) | 50 |
| Maximum Collector-Emitter Voltage (V) | 30 |
| Maximum Reverse Voltage (V) | 5 |
| Maximum Power Dissipation (mW) | 100 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Bag |
| Mounting | Through Hole |
| Package Height | 4.65 |
| Package Width | 4.39 |
| Package Length | 6.1 |
| PCB changed | 4 |
| Pin Count | 4 |