SamtecQMS-052-06.75-L-D-ACabezales del conector y receptáculos PCB
Conn Micro High Speed Terminal Strip HDR 104 POS 0.635mm Solder ST Top Entry SMD Q2™ Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Micro High Speed Terminal Strip | |
| HDR | |
| 104 | |
| 2 | |
| Solder | |
| 0.635 | |
| Straight | |
| Center Key/Dual Key | |
| 25 | |
| (2.6/15.7)/Contact | |
| 354VDC|250VAC | |
| -55 | |
| 125 | |
| Tray | |
| 42.17 | |
| 7.52 | |
| 6.73 | |
| Q2™ | |
| Contact Plating Thickness | 0.25um |
| Surface Mount |
Look no further than the micro high speed terminal strip QMS-052-06.75-L-D-A header connector from Samtec, a great tool to use when board-to-board interconnects is required. This HDR connector's 104 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 300 VAC. Its pitch is 0.635 mm. It has a header type gender. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of (2.6/15.7) A/contact. This product is 42.17 mm long, 6.73 mm tall and 7.52 mm deep. QMS-052-06.75-L-D-A is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

