| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 475(Min) | |
| 150 | |
| 1.3 | |
| 50 | |
| 400 | |
| 75 | |
| 600 | |
| 1.8@56.6A | |
| 600 | |
| 0.02 | |
| Yes | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 12.62(Max) |
| Package Width | 4.78(Max) |
| Package Length | 16(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-218AC |
| 3 |
Use this triac Q6040K5TP thyristor manufactured from Littelfuse as a bistable switch in your circuit. This device has a surge current rating of 400 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This SCR thyristor has an operating temperature range of -40 °C to 125 °C. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

