LittelfuseQ6015LTTPThyristors Other
Thyristor Quadrac 600V 200A 3-Pin(3+Tab) TO-220AB Isolated Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Quadrac | |
| 200(Min) | |
| 100 | |
| 200 | |
| 70 | |
| 600 | |
| 1.6 | |
| 600 | |
| 43 | |
| 0.05 | |
| 0.025 | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.4(Max) mm |
| Package Width | 4.78(Max) mm |
| Package Length | 10.67(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB Isolated |
| 3 |
Turn this quadrac Q6015LTTP thyristor manufactured from Littelfuse on by inducing a small current to it. This device has a surge current rating of 200 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its repetitive peak forward blocking voltage is 600(Min) V, while its repetitive peak reverse voltage is 600(Min) V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

