Bulgin Components PLCPXPPAM12RAM08ASTPG9Conector circular
Conn M12 Circular PIN 8 POS Screw RA Cable Mount 8 Terminal 1 Port Buccaneer Bulk
The front and rear panel mounted versions have three profiles –prominent, domed and low profile – with a choice of switching and IP66 & IP68 front panel sealing which combined together to meet the ergonomic, electrical and environmental demands of switch panel design. New additions of Black Anodised Ally as well as Stainless Steel are now available - and where the ultimate strength of steel is not needed, there is a brass, chrome plated alternative. Low profile style switches are also now available with a latching, push on - push off, action. The illuminated versions are available in dot and ring LED indication and a variety of illumination colours including bi-colour LED’s. Newer versions also feature LED illumination driven by 6V, 12V & 24V together with rear of panel sealing, these options will add that extra dimension to control panel layouts and functionality.
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | Unknown |
| PPAP | Unknown |
| M12 Circular | |
| Buccaneer | |
| PL | |
| Cable Mount | |
| Right Angle | |
| A | |
| 1 | |
| 8 | |
| 8 | |
| PIN | |
| Screw | |
| 22-28 | |
| Brass | |
| Gold | |
| Black|Gray | |
| 2 | |
| 30VDC|30VAC | |
| -25 | |
| 80 | |
| IP67 | |
| 100 | |
| 10 | |
| 500 | |
| 41.3 | |
| 20 | |
| 44 | |
| Bulk |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

