TDK-Lambda AmericasPXB15-48WD12/NConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 48VIN 2-OUT -12V/12V -0.625A/0.625A 15W 6-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 2 | |
| Isolated | |
| 18 | |
| 48 | |
| 75 | |
| -12|12 | |
| -0.625|0.625 | |
| 15 | |
| 1600VDC | |
| DC/DC | |
| 400(Typ) | |
| Yes | |
| 1% | |
| 0.5% | |
| 86 | |
| Negative | |
| -40 | |
| 85 | |
| 15 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 9.9 mm |
| Package Width | 25.4 mm |
| Package Length | 25.4 mm |
| PCB changed | 6 |
| 6 |
Provide the ability to switch between voltages by using this step down PXB15-48WD12/N DC to DC converter and switching regulator module. It has a voltage of 12|-12 V. This part has a temperature range of -40 °C to 85 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

