Bulgin Components PLCPX0457Montajes de cables, otros
Cable Assembly Data Cable 0.107m Mini USB 2.0 Type AB to Wire to Board 5 to 6 POS F-M Crimp-Crimp Buccaneer Bulk
One of the most compact connectors within the Buccaneer range, the 400 Series Buccaneer is ideal for designs and applications requiring a small footprint and sealed data transmissions. Taking a selection of great features and specifications from the larger Buccaneer family, the 400 Series Mini-USB condenses them into a compact form factor giving engineers greater flexibility.
These sealed Mini-USB cable assemblies and panel mount receptacles are sealed to IP66, IP67, IP68 and IP69K ratings when mated, providing ultimate protection from ingress of dust or water in commercial and harsh environment applications.
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Data Cable | |
| 5 to 6 | |
| F-M | |
| Mini USB 2.0 Type AB | |
| Wire to Board | |
| 0.107 | |
| Crimp-Crimp | |
| Black | |
| 42VDC|30VAC | |
| -35 | |
| 70 | |
| Bulk | |
| Buccaneer | |
| Polyvinyl Chloride | |
| Gold | |
| Copper Alloy | |
| 1 |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.