BournsPWR5322W10R0JEEnsamble fijo de resistor en una sola superficie
Res Wirewound 5322 10 Ohm 5% 3W ±50ppm/°C J-Lead SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 10 | |
| 5% | |
| No | |
| 3 | |
| Wirewound | |
| -55 | |
| 155 | |
| ±50 | |
| 75 to 155 | |
| No | |
| No | |
| No | |
| Epoxy Resin | |
| 5322 | |
| J-Lead | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 5322 | |
| 13.5 | |
| 5.5 | |
| 5.65 | |
| Surface Mount |
The PWR5322W10R0JE fixed single surface-mount resistor from Bourns makes it easy to add resistors to your circuit board. This part has a power rating of 3 W. This product has a resistance value of 10 Ohm. Its temperature coefficient is ±50 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 5%. The PWR5322W10R0JE part has a j-lead termination style. This product is 13.5 mm long, 5.65 mm tall and 5.5 mm deep. This part has an operating temperature of -55 to 155 °C. This device is made with wirewound technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

