BournsPWR263S-35-4700FEnsamble fijo de resistor en una sola superficie

Res Thick Film 470 Ohm 1% 35W ±100ppm/°C TO-263 Gull Wing SMD Tube Automotive AEC-Q200

Use this PWR263S-35-4700F fixed single surface-mount resistor from Bourns to obtain a visually clean layout. This dependable part has a power rating of 35 W. This product has a resistance value of 470 Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -55 to 155 °C. This product is 10.1 mm long, 4.5 mm tall and 15.39 mm deep. This device is made with thick film technology. The PWR263S-35-4700F part has a gull wing termination style. It has a tolerance of 1%.

No Stock Available

Quantity Increments of 50 Minimum 300
  • Manufacturer Lead Time:
    8 semanas
    • Price: $1.719
    1. 300+$1.719
    2. 500+$1.644
    3. 1000+$1.561
    4. 5000+$1.488

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.