BournsPWR263S-35-1R00JEnsamble fijo de resistor en una sola superficie

Res Thick Film 1 Ohm 5% 35W ±100ppm/°C TO-263 Gull Wing SMD Tube Automotive AEC-Q200

The PWR263S-35-1R00J fixed single surface-mount resistor from Bourns makes it easy to add resistors to your circuit board. This product has a resistance value of 1 Ohm. This part has a power rating of 35 W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. It has a tolerance of 5%. This product is 10.1 mm long, 4.5 mm tall and 15.39 mm deep. The PWR263S-35-1R00J part has a gull wing termination style.

Import TariffMay apply to this part

50 piezas: Se puede enviar mañana

    Total$165.20Price for 50

    • (50)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2540+
      Manufacturer Lead Time:
      8 semanas
      Country Of origin:
      Costa Rica
      • In Stock: 50 piezas
      • Price: $3.304

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.