PanduitPV18-P47-CYTerminales del conductor
Pin Terminal 18-22AWG Copper Red M 24.6mm Tin Bottle
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Pin Terminal | |
| M | |
| Crimp | |
| Straight | |
| Tin | |
| 18-22 | |
| 600V | |
| 105 | |
| Vinyl | |
| Bottle | |
| 24.6 | |
| Red | |
| Cable Mount |
The best way to connect two terminal blocks in your application is by using the PV18-P47-CY wire terminal from Panduit. Its wire is 18-22 AWG. This product is 24.6 mm long.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

