PanduitPV14-6RN-CTerminales del conductor
Ring Tongue Terminal 14-16AWG Copper Blue 21.3mm Tin Bottle
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 3.5 | |
| Tin | |
| 14-16 | |
| 600V | |
| 105 | |
| Vinyl | |
| Bottle | |
| 21.3 | |
| 6.4 | |
| Blue | |
| Cable Mount |
A great way to make a solid connection with terminal blocks is to use this ring tongue terminal PV14-6RN-C wire terminal from Panduit in your design. This product is 21.3 mm long and 6.4 mm. Its wire is 14-16 AWG.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

