| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | EA |
| Automotive | No |
| PPAP | No |
| Type | Diode Array |
| Configuration | Quad |
| Direction Type | Uni-Directional |
| Number of Elements per Chip | 4 |
| Maximum Working Voltage (V) | 5 |
| Maximum Clamping Voltage (V) | 15@8/20us |
| Maximum Reverse Leakage Current (uA) | 5 |
| Peak Pulse Power Dissipation (W) | 500@8/20us |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) mm |
| Package Width | 1.75(Max) mm |
| Package Length | 3.05(Max) mm |
| PCB changed | 6 |
| Supplier Package | SOT-23 |
| Pin Count | 6 |