| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8541.10.00.50 |
| Automotive | No |
| PPAP | No |
| Type | Voltage Regulator |
| Configuration | Single |
| Typical Zener Voltage (V) | 5.368 |
| Zener Voltage Tolerance | 6% |
| Maximum Power Dissipation (mW) | 1000 |
| Test Current (mA) | 40 |
| Maximum Reverse Leakage Current (uA) | 20 |
| Maximum Zener Impedance (Ohm) | 8 |
| Maximum Power Dissipation @ 25C (mW) | 1000 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Typical Voltage Temperature Coefficient | -0.6mV/°C |
| Mounting | Surface Mount |
| Package Width | 2.6 |
| Package Length | 4.5 |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMA |
| Pin Count | 2 |
| Lead Shape | J-Lead |