| RoHS (Unión Europea) | Compliant with Exemption |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Unconfirmed |
| Código HTS | 8541.10.00.80 |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Configuration | Single |
| Direction Type | Bi-Directional |
| Number of Elements per Chip | 1 |
| Minimum Breakdown Voltage (V) | 85 |
| Maximum Clamping Voltage (V) | 140 |
| Maximum Reverse Stand-Off Voltage (V) | 76 |
| Maximum Peak Pulse Current (A) | 10000 |
| Maximum Reverse Leakage Current (uA) | 10 |
| Test Current (mA) | 10 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Mounting | Surface Mount |
| Package Width | 14.5(Max) mm |
| PCB changed | 2 |
| Supplier Package | SMD |
| Pin Count | 2 |