BournsPTV09A-2025F-B103Resistor, capacitores variables, potenciómetres y reostates

Res Carbon Film POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (27.4 X 19.3mm) Pin Bracket Mount/Through Hole

Optimization and calibration of resistance in a circuit has never been easier with this PTV09A-2025F-B103 potentiometer from Bourns! This durable part has a power rating of 0.05 (1/20) W. This product has a resistance value of 10K Ohm. It has a tolerance of 20%. This product is 19.3 mm tall. This device is made with carbon film technology. The PTV09A-2025F-B103 part has a pin termination style. This part has an operating temperature of -10 to 50 °C.

Import TariffMay apply to this part

500 piezas: Se puede enviar mañana

    Total$107.24Price for 184

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2530+
      Manufacturer Lead Time:
      14 semanas
      Country Of origin:
      China
      • In Stock: 500 piezas
      • Price: $0.5828

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.