C&KPTS645VM83-2 LFSConmutador táctil
Switch Tactile OFF Mom SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1.57N Bracket Mount/Through Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| SPST | |
| Round Button | |
| Momentary | |
| OFF Mom | |
| 0.05@12VDC | |
| 250VAC | |
| 100000 | |
| 100 | |
| 100000 | |
| 1.57 | |
| Blue | |
| 5.8 | |
| 1 | |
| Bracket Mount/Through Hole | |
| PC Pins | |
| 2 | |
| 3.95 | |
| 4.5 | |
| Right Angle | |
| -40 | |
| 85 | |
| Bulk | |
| 7.5 | |
| 6.5 | |
| 7.1 | |
| 8.5 | |
| 12.3 | |
| 7.1 | |
| Silver |
Wow! This PTS645VM832LFS tactile switch from C&K Components is easy for turning on your circuit with applied force. This device has a maximum current rating of 0.05 A @ 12VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -20 °C and a maximum of 60 °C. The PTS645VM832LFS tactile switch has a PC pin termination style. The maximum DC voltage rating is 12 VDC. This product is 8.5 mm long, 7.1 mm tall and 12.3 mm deep. This round button actuator is 5.8 mm long.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

