C&KPTS645SL95-2 LFSConmutador táctil
Switch Tactile OFF Mom SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1.27N Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| SPST | |
| Round Button | |
| Momentary | |
| OFF Mom | |
| 0.05@12VDC | |
| 250VAC | |
| 100000 | |
| 100 | |
| 100000 | |
| 1.27 | |
| Black | |
| 6.05 | |
| 2 | |
| 6.5 | |
| Through Hole | |
| PC Pins | |
| 4 | |
| 3.5 | |
| 4.5 | |
| Straight | |
| -40 | |
| 85 | |
| Bulk | |
| 6 | |
| 6 | |
| 3.45 | |
| 6 | |
| 7.9 | |
| 9.5 | |
| Silver |
This PTS645SL952LFS tactile switch from C&K Components will turn your system on and off when there is a change in pressure. This device has a maximum current rating of 0.05 A @ 12VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -20 °C and a maximum of 60 °C. The PTS645SL952LFS tactile switch has a PC pin termination style. The maximum DC voltage rating is 12 VDC. This round button actuator is 6.05 mm long. This product is 6 mm long, 9.5 mm tall and 7.9 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

