C&KPTS525 SM15 SMTR2 LFSConmutador táctil
Switch Tactile OFF Mom SPST Round Button Gull Wing 0.02A 15VDC 1000000Cycles 1.57N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Micro Miniature | |
| SPST | |
| Round Button | |
| Momentary | |
| OFF Mom | |
| 0.02@15VDC | |
| 250VAC | |
| >=100 | |
| <=100 | |
| 1000000 | |
| 1.57 | |
| 0.3 | |
| 2 | |
| 6.4 | |
| Surface Mount | |
| Gull Wing | |
| 4 | |
| 1.3 | |
| 3.7 | |
| Straight | |
| -20 | |
| 70 | |
| Tape and Reel | |
| 5.1 | |
| 5.1 | |
| 1.2 | |
| 5.1 | |
| 6.4 | |
| 1.5 |
Wow! This micro-miniature PTS525SM15SMTR2LFS tactile switch from C&K Components is easy for turning on your circuit with applied force. This device has a maximum current rating of 0.02 A @ 15VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -20 °C and a maximum of 70 °C. The PTS525SM15SMTR2LFS tactile switch has a gull wing termination style. This round button actuator is 0.3 mm long. This product is 5.1 mm long, 1.5 mm tall and 6.4 mm deep. The maximum DC voltage rating is 15 VDC.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

