C&KPTS125SM85LFSConmutador táctil

Switch Tactile OFF Mom SPST Round Button PC Pins 0.05A 12VDC 200000Cycles 1.57N Thru-Hole Tube

Turn on or off your circuit simply by applying pressure to this PTS125SM85LFS tactile switch from C&K Components. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 12VDC. This tactile switch has an operating temperature range of -40 °C to 60 °C. The PTS125SM85LFS tactile switch has a PC pin termination style. The maximum DC voltage rating is 12 VDC. This round button actuator is 5 mm long. This product is 12 mm long, 8.5 mm tall and 13.8 mm deep.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.