VishayPTS080501B500RPU00Termistores
Thermistor RTD 548.67 Ohm 0.43% 2-Pin 0805 Surface Mount Solder Pad >= -3.5 Box
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| RTD | |
| 2 | |
| >= -3.5 | |
| 3850ppm/K | |
| -55 | |
| 175 | |
| Automotive | |
| 548.67 | |
| 300 to 1500 | |
| ±0.43 | |
| < ±2 | |
| Temperature Measurement and Control | |
| Platinum | |
| Box | |
| 0.0046 | |
| 2 | |
| 1.25 | |
| 0.45 | |
| Solder Pad | |
| Surface Mount |
This PTS080501B500RPU00 temperature and humidity sensor developed by Vishay will record analog ambient conditions in a room. It has an analog output. This part has a minimum operating temperature of -55 °C and a maximum of 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

