VishayPTN0805E2491BBT1Ensamble fijo de resistor en una sola superficie
Res Thin Film 0805 2.49K Ohm 0.1% 0.2W(1/5W) ±25ppm/°C Sulfur Resistant Pad SMD T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 2.49K | |
| 0.1% | |
| 100 | |
| No | |
| 0.2 (1/5) | |
| Thin Film | |
| -55 | |
| 155 | |
| ±25 | |
| 70 to 155 | |
| No | |
| No | |
| Yes | |
| 0805 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0805 | |
| 2.03 | |
| 1.27 | |
| 0.84 | |
| 0.005 | |
| Surface Mount |
This is a PTN0805E2491BBT1 fixed single surface-mount resistor from Vishay. This dependable part has a power rating of L-N|N-PE W. Its temperature coefficient is Polyamide 6.6 ppm/°C. This product is -40 to 80 mm long, 60VAC mm tall and Plug-In mm deep. It is reliable with a failure rate grade of 50|60.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.