| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.85.00 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 8 | |
| 14 | |
| 0.8 to 5.5 | |
| 50 | |
| DC/DC | |
| 35 | |
| 1200 | |
| Yes | |
| 5mV(Typ) | |
| 5mV(Typ) | |
| 96(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Tray | |
| 17 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 9.07(Max) - 0.25(Min) |
| Package Width | 26.54 |
| Package Length | 51.94 |
| PCB changed | 20 |
| Supplier Package | SMD Module |
| 20 | |
| Lead Shape | No Lead |
Provide the ability to switch between voltages by using this step down PTH12040WAZ DC to DC converter and switching regulator module. It has a voltage of 0.8 to 5.5 V. This part has a temperature range of -40 °C to 85 °C. This component comes in tray packaging, useful for fast picking and placing of your parts.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

