| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 10.8 | |
| 12 | |
| 13.2 | |
| 1.2 to 5.5 | |
| 6 | |
| DC/DC | |
| 1 | |
| 400 | |
| Yes | |
| 5mV(Typ) | |
| 5mV(Typ) | |
| 92(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Tray | |
| 2 | |
| Adjustable | |
| Mounting | Through Hole |
| Package Height | 8.5(Max) - 0.25(Min) |
| Package Width | 12.57 |
| Package Length | 18.92 |
| PCB changed | 5 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 5 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down PTH12000WAH DC to DC converter and switching regulator module. It has a voltage of 1.2 to 5.5 V. This part has a temperature range of -40 °C to 85 °C. This component comes in tray packaging, useful for fast picking and placing of your parts.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

