| RoHS (Unión Europea) | Not Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Type | Step Down |
| Number of Outputs | 1 |
| Isolation | Non-Isolated |
| Minimum Input Voltage (V) | 4.5 |
| Typical Input Voltage (V) | 5 |
| Maximum Input Voltage (V) | 5.5 |
| Output Voltage (V) | 0.7 to 3.6 |
| Output Current (A) | 30 |
| Input/Output Type | DC/DC |
| Typical Standby Current (mA) | 3 |
| Maximum Switching Frequency (kHz) | 640(Typ) |
| Switching Regulator | Yes |
| Load Regulation | 7mV(Typ) |
| Line Regulation | 4mV(Typ) |
| Efficiency (%) | 95(Typ) |
| On/Off Logic | Positive |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tape and Reel |
| Product Weight (g) | 8.5 |
| Output Type | Adjustable |
| Mounting | Surface Mount |
| Package Width | 28.45 |
| Package Length | 34.8 |
| PCB changed | 14 |
| Supplier Package | SMD Module |
| Pin Count | 14 |