| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0.8 to 3.6 | |
| 10 | |
| DC/DC | |
| 10 | |
| 325 | |
| Yes | |
| 12mV(Typ) | |
| 10mV(Typ) | |
| 94(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| 3.7 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Width | 15.27 |
| Package Length | 25.27 |
| PCB changed | 10 |
| Supplier Package | SMD Module |
| 10 |
Provide the ability to switch between voltages by using this step down PTH05060WAZT DC to DC converter and switching regulator module. It has a voltage of 0.8 to 3.6 V. This part has a temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
