| RoHS (Unión Europea) | Not Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | LTB |
| Código HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Step Down |
| Number of Outputs | 1 |
| Isolation | Non-Isolated |
| Minimum Input Voltage (V) | 2.95 |
| Typical Input Voltage (V) | 3.3 |
| Maximum Input Voltage (V) | 3.65 |
| Output Voltage (V) | 0.8 to 2.5 |
| Output Current (A) | 10 |
| Input/Output Type | DC/DC |
| Typical Standby Current (mA) | 10 |
| Maximum Switching Frequency (kHz) | 325 |
| Switching Regulator | Yes |
| Load Regulation | 12mV(Typ) |
| Line Regulation | 10mV(Typ) |
| Efficiency (%) | 93(Typ) |
| On/Off Logic | Positive |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Product Weight (g) | 3.7 |
| Output Type | Adjustable |
| Mounting | Surface Mount |
| Package Width | 15.27 |
| Package Length | 25.27 |
| PCB changed | 10 |
| Supplier Package | SMD Module |
| Pin Count | 10 |