| Compliant | |
| EAR99 | |
| LTB | |
| 8504.40.85.00 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 2.95 | |
| 3.3 | |
| 3.65 | |
| 0.55 to 1.8 | |
| 15 | |
| DC/DC | |
| 10 | |
| 350 | |
| Yes | |
| 88(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| 3.7 | |
| Adjustable | |
| Mounting | Through Hole |
| Package Height | 8.75 |
| Package Width | 15.75 |
| Package Length | 34.8 |
| PCB changed | 10 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 10 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down PTH03010YAD DC to DC converter and switching regulator module. It has a voltage of 0.55 to 1.8 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component comes in tray packaging, useful for fast picking and placing of your parts.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
