Murata ManufacturingPTGL05AS100K4B51A0Termistores
Thermistor PTC 10 Ohm 10% 2-Pin Radial Ammo
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| PTC | |
| 2 | |
| -30 | |
| 85 | |
| 60V | |
| 10 | |
| 7 to 50 | |
| ±10 | |
| ±10 to ±15 | |
| Over Current Protection | |
| 5 | |
| 10.5(Max) | |
| Ammo | |
| 5.5(Max) | |
| 3.5(Max) | |
| Radial | |
| Through Hole |
A cheap and effective way to measure temperature, this PTGL05AS100K4B51A0 thermistor from Murata belongs in your design. This part has a temperature range of -30 °C to 85 °C. It has 2 terminals. This product is 3.5(Max) mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

