VishayPTF565K0000BYEKResistor sujeto a orificio pasante simple

Res Metal Film 5K Ohm 0.1% 0.125W(1/8W) ±10ppm/°C Epoxy AXL Bulk

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the PTF565K0000BYEK fixed single through-hole resistor, developed by Vishay. This product has a resistance value of 5K Ohm. This durable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±10 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -55 to 150 °C. This device is made with metal film technology. This product is 7.62 mm long. The PTF565K0000BYEK part has an axial termination style.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    28 semanas
    • Price: $11.117
    1. 1+$11.117
    2. 500+$3.663
    3. 1000+$2.634
    4. 5000+$2.430

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.