VishayPTF563K3000BYEKResistor sujeto a orificio pasante simple
Res Metal Film 3.3K Ohm 0.1% 0.125W(1/8W) ±10ppm/°C Epoxy AXL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 3.3K | |
| 0.1% | |
| 300 | |
| 0.125 (1/8) | |
| Metal Film | |
| -55 | |
| 150 | |
| ±10 | |
| 85 to 150 | |
| No | |
| No | |
| Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 2.31 | |
| 6.35 | |
| 0.35 | |
| 0.64 | |
| 38.1 | |
| Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the PTF563K3000BYEK fixed single through-hole resistor from Vishay is the component for you. This product has a resistance value of 3.3K Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±10 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The PTF563K3000BYEK part has an axial termination style. This product is 7.62 mm long. This part has an operating temperature of -55 to 150 °C. This device is made with metal film technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

