VishayPTF56250R00BYBFResistor sujeto a orificio pasante simple

Res Metal Film 250 Ohm 0.1% 0.125W(1/8W) ±10ppm/°C Epoxy AXL Bulk

Look no further than Vishay's PTF56250R00BYBF fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This durable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 250 Ohm. Its temperature coefficient is ±10 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -55 to 150 °C. This device utilizes metal film technology. The PTF56250R00BYBF part has an axial termination style. This product is 7.62 mm long.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.