| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 4.75 | |
| 14 | |
| 0.7 to 3.6 | |
| 20 | |
| DC/DC | |
| 5 | |
| 500 | |
| Yes | |
| 91(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Tray | |
| 7.4 | |
| Adjustable | |
| Mounting | Through Hole |
| Package Height | 9.65(Max) - 0.25(Min) |
| Package Width | 18.92 |
| Package Length | 25.27 |
| PCB changed | 12 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 12 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down PTD08A020WAD DC to DC converter and switching regulator module. It has a voltage of 0.7 to 3.6 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. The item will be shipped in tray orientation.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
