| RoHS (Unión Europea) | Compliant with Exemption |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8533.40.80.70 |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Type | PTC |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Maximum Voltage Rating | 350VAC |
| Resistance @ 25C (Ohm) | 10 |
| Resistance Range @ 25C (Ohm) | 7 to 50 |
| Percentage of Resistance Tolerance @ 25C (%) | ±20 |
| Percentage of Resistance Tolerance Range @ 25C (%) | ±20 to ±25 |
| Application | Over Temperature|Over Load Protection |
| Terminal Pitch (mm) | 5 |
| Seated Plane Height (mm) | 11.5(Max) |
| Packaging | Bulk |
| Product Diameter (mm) | 8.5(Max) |
| Product Depth (mm) | 4(Max) |
| Construction | Radial |
| Mounting | Through Hole |