| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| PTC | |
| 2 | |
| 0 | |
| 70 | |
| 600VAC | |
| 50 | |
| 50 to 300 | |
| ±20 | |
| ±20 to ±25 | |
| Over Temperature|Over Load Protection | |
| 5 | |
| 11.5(Max) | |
| Bulk | |
| 8.5(Max) | |
| 4(Max) | |
| Radial | |
| Through Hole |
A cheap and effective way to measure temperature, this PTCTL4MR500SBE thermistor from Vishay belongs in your design. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 4(Max) mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

