| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| PTC | |
| 2 | |
| 0 | |
| 70 | |
| 145VDC|145VAC | |
| 2.9 | |
| < 7 | |
| ±20 | |
| ±20 to ±25 | |
| Telecommunication|Automotive System|Industrial Electronic|Consumer Electronic | |
| 5 | |
| 21.5(Max) | |
| Bulk | |
| 16.5(Max) | |
| 5(Max) | |
| Radial | |
| Through Hole |
A cheap and effective way to measure temperature, this PTCCL17H601FBE thermistor from Vishay belongs in your design. This part has a temperature range of 0 °C to 70 °C. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5(Max) mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

