| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| PTC | |
| 2 | |
| 0 | |
| 70 | |
| 145VDC|145VAC | |
| 3.8 | |
| < 7 | |
| ±20 | |
| ±20 to ±25 | |
| Telecommunication|Automotive System|Industrial Electronic|Consumer Electronic | |
| 5 | |
| 17.5(Max) | |
| Bulk | |
| 12.5(Max) | |
| 5(Max) | |
| Radial | |
| Through Hole |
This PTCCL13H451FBE thermistor by Vishay is an ideal temperature-sensing component to use in circuits where space is valuable. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5(Max) mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

