Un 25-50% de rebaja
VishayPTCCL05H131EBETermistores
Thermistor PTC 25 Ohm 20% 2-Pin Radial Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| PTC | |
| 2 | |
| -40 | |
| 85 | |
| 60VDC|60VAC | |
| 25 | |
| 7 to 50 | |
| ±20 | |
| ±20 to ±25 | |
| Telecommunication|Automotive System|Industrial Electronic|Consumer Electronic | |
| 5 | |
| 10(Max) | |
| Bulk | |
| 5(Max) | |
| 4(Max) | |
| Radial | |
| Through Hole |
A cheap and effective way to measure temperature, this PTCCL05H131EBE thermistor from Vishay belongs in your design. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 4(Max) mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

