| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 18 | |
| 24 | |
| 60 | |
| 1.8 to 3.6 | |
| 8 | |
| 30 | |
| 1500VDC | |
| DC/DC | |
| Yes | |
| Positive|Negative | |
| -40 | |
| 85 | |
| Tray | |
| Adjustable | |
| Mounting | Through Hole |
| Package Height | 9.73 |
| Package Width | 26.54 |
| Package Length | 51.94 |
| PCB changed | 11 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 11 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down PTB78560BAH DC to DC converter and switching regulator module. It has a voltage of 1.8 to 3.6 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tray format.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

