BournsPTA2043-2015CPB103Resistor, capacitores variables, potenciómetres y reostates
Res Carbon Film POT 10K Ohm 20% 0.1W(1/10W) (35 X 9 X 24.5mm) Pin Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 10K | |
| 20% | |
| 200 | |
| 0.1 (1/10) | |
| Carbon Film | |
| -10 | |
| 50 | |
| Lin | |
| Pin | |
| Top | |
| 1 | |
| 15000 | |
| 35 | |
| 9 | |
| 24.5 | |
| Through Hole |
This PTA2043-2015CPB103 potentiometer from Bourns is your solution to resistance calibration in a circuit. This product has a resistance value of 10K Ohm. This durable part has a power rating of 0.1 (1/10) W. The PTA2043-2015CPB103 part has a pin termination style. This device utilizes carbon film technology. This product is 35 mm long, 24.5 mm tall and 9 mm deep. This part has an operating temperature of -10 to 50 °C. It has a tolerance of 20%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

